SK 180 100 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 53.35 x 16.5 mm, 4.48 to 1.24 K/W, natural aluminum, SK 180 100 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.5105 €
50 pcs.
3.2963 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019485, Fischer Elektronik
Extruded Heatsink SK 180 in 100 mm x 53.35 mm x 16.5 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.24 K/W | |
| Max. heat resistance | 4.48 K/W | |
| Length | 100 mm | |
| Width | 53.35 mm | |
| Height | 16.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |