SK 13 35 SA 220 3,2 TO 220 | Fischer Elektronik
Extruded heatsink, (L x W x H) 35 x 17 x 13 mm, 17 to 5.27 K/W, black anodized, SK 13 35 SA 220 3,2 TO 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9877 €
50 pcs.
0.9163 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019216, Fischer Elektronik
Extruded Heatsink (U-shape) SK 13 for TO-220 in 35 mm x 17 mm x 13 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 5.27 K/W | |
| Max. heat resistance | 17 K/W | |
| Length | 35 mm | |
| Width | 17 mm | |
| Height | 13 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |