SK 121 150 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 112 x 67.5 mm, 1.29 to 0.36 K/W, natural aluminum, SK 121 150 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0618 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.06 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0618 €
10 pcs.
22.9670 €
25 pcs.
21.9674 €
50 pcs.
20.7655 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019138, Fischer Elektronik
Extruded Heatsink SK 121 in 150 mm x 112 mm x 67.5 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.36 K/W | |
| Max. heat resistance | 1.29 K/W | |
| Length | 150 mm | |
| Width | 112 mm | |
| Height | 67.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |