SK 120 75 SA | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 150 x 40 mm, 1.25 to 0.39 K/W, black anodized, SK 120 75 SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7560 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7560 €
10 pcs.
13.8397 €
50 pcs.
13.0186 €
100 pcs.
12.4712 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019120, Fischer Elektronik
Extruded Heatsink SK 120 in 75 mm x 150 mm x 40 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.39 K/W | |
| Max. heat resistance | 1.25 K/W | |
| Length | 75 mm | |
| Width | 150 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |