SK 104 25,4 STSB SOT 32 | Fischer Elektronik
Extruded heatsink, (L x W x H) 25.4 x 34.9 x 12.7 mm, 14 to 4.34 K/W, black anodized, SK 104 25,4 STSB SOT 32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7965 €
50 pcs.
2.6299 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10018983, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 104 for SOT-32, TO-220, TO-3P in 25.4 mm x 34.9 mm x 12.7 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.34 K/W | |
| Max. heat resistance | 14 K/W | |
| Length | 25.4 mm | |
| Width | 34.9 mm | |
| Height | 12.7 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | SOT-32, TO-220, TO-3P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |