SK 100 100 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 66 x 40 mm, 2.2 to 0.62 K/W, anodized, SK 100 100 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0670 €
10 pcs.
10.3768 €
50 pcs.
9.7699 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10093094, Fischer Elektronik
Extruded Heatsink SK 100 in 100 mm x 66 mm x 40 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.62 K/W | |
| Max. heat resistance | 2.2 K/W | |
| Length | 100 mm | |
| Width | 66 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |