SK 09 1000 ME | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 29 x 11.5 mm, 8.8 to 2.48 K/W, anodized, SK 09 1000 ME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0356 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.04 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0356 €
10 pcs.
28.6671 €
25 pcs.
27.4176 €
50 pcs.
25.9182 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10092950, Fischer Elektronik
Extruded Heatsink SK 09 in 1000 mm x 29 mm x 11.5 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.48 K/W | |
| Max. heat resistance | 8.8 K/W | |
| Length | 1000 mm | |
| Width | 29 mm | |
| Height | 11.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized | |
| Suitable for | TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |