SK 08 100 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 88 x 35 mm, 2.02 to 0.56 K/W, natural aluminum, SK 08 100 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6517 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.65 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6517 €
10 pcs.
7.1757 €
50 pcs.
6.7592 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10018922, Fischer Elektronik
Extruded Heatsink SK 08 in 100 mm x 88 mm x 35 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.56 K/W | |
| Max. heat resistance | 2.02 K/W | |
| Length | 100 mm | |
| Width | 88 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |