SK 03 75 SA CB SOT 32 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 120 x 32 mm, 2.1 to 0.65 K/W, black anodized, SK 03 75 SA CB SOT 32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.8068 €
50 pcs.
6.4022 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10018841, Fischer Elektronik
Extruded Heatsink SK 03 in 75 mm x 120 mm x 32 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.65 K/W | |
| Max. heat resistance | 2.1 K/W | |
| Length | 75 mm | |
| Width | 120 mm | |
| Height | 32 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-3, SOT-9, TO-66, SOT-32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |