SK 02 50 SA TO 3 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 115 x 63 mm, 1.25 to 0.39 K/W, black anodized, SK 02 50 SA TO 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.7822 €
50 pcs.
8.2586 €
100 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10018820, Fischer Elektronik
Extruded Heatsink SK 02 for TO-3 in 50 mm x 115 mm x 63 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.39 K/W | |
| Max. heat resistance | 1.25 K/W | |
| Length | 50 mm | |
| Width | 115 mm | |
| Height | 63 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |