SK 01 1000 AL | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 114.8 x 26 mm, 2.8 to 0.78 K/W, natural aluminum, SK 01 1000 AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3664 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.37 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3664 €
5 pcs.
34.7837 €
10 pcs.
33.3319 €
25 pcs.
31.9991 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10018813, Fischer Elektronik
Extruded Heatsink SK 01 in 1000 mm x 114.8 mm x 26 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.78 K/W | |
| Max. heat resistance | 2.8 K/W | |
| Length | 1000 mm | |
| Width | 114.8 mm | |
| Height | 26 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |