10169141 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 250 x 40 mm, 0.55 to 0.17 K/W, black anodized, 10169141
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3569 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.36 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3569 €
10 pcs.
28.9765 €
25 pcs.
27.7151 €
50 pcs.
26.1919 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10169141, Fischer Elektronik
Extruded Heatsink SK 708 in 100 mm x 250 mm x 40 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.17 K/W | |
| Max. heat resistance | 0.55 K/W | |
| Length | 100 mm | |
| Width | 250 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |