10167367 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 20 x 50 mm, 3.7 to 1.15 K/W, black anodized, 10167367
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9746 €
50 pcs.
3.7485 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10167367, Fischer Elektronik
Extruded Heatsink for lock-in retaining spring SK 702 in 75 mm x 20 mm x 50 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.15 K/W | |
| Max. heat resistance | 3.7 K/W | |
| Length | 75 mm | |
| Width | 20 mm | |
| Height | 50 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |