10161848 | Fischer Elektronik
Extruded heatsink, (L x W x H) 84 x 25 x 28 mm, 8.96 to 2.48 K/W, natural aluminum, 10161848
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.6295 €
50 pcs.
3.4034 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10161848, Fischer Elektronik
Extruded Heatsink for PCB mounting SK 692 in 84 mm x 25 mm x 28 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.48 K/W | |
| Max. heat resistance | 8.96 K/W | |
| Length | 84 mm | |
| Width | 25 mm | |
| Height | 28 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |