10161665 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 12 x 18 mm, 9 to 2.79 K/W, black anodized, 10161665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7667 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.77 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7667 €
10 pcs.
16.6600 €
50 pcs.
15.6842 €
100 pcs.
15.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10161665, Fischer Elektronik
Extruded Heatsink SK 690 in 1000 mm x 12 mm x 18 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.79 K/W | |
| Max. heat resistance | 9 K/W | |
| Length | 1000 mm | |
| Width | 12 mm | |
| Height | 18 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |