10161004 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 15 x 6 mm, 29.46 to 8.15 K/W, natural aluminum, 10161004

Order No.: 65B1181
MPN:
10161004
SK 688 1000 AL
Series: SK
10161004 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.53 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5323 €
10 pcs.
7.9968 €
50 pcs.
7.5208 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10161004, Fischer Elektronik

Extruded Heatsink SK 688 in 1000 mm x 15 mm x 6 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 8.15 K/W
Max. heat resistance 29.46 K/W
Length 1000 mm
Width 15 mm
Height 6 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes