10160513 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 300 x 15 mm, 0.97 to 0.3 K/W, black anodized, 10160513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7603 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
33.76 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7603 €
10 pcs.
32.2252 €
25 pcs.
30.8210 €
50 pcs.
29.1312 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10160513, Fischer Elektronik
Extruded Heatsink SK 689 in 150 mm x 300 mm x 15 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.3 K/W | |
| Max. heat resistance | 0.97 K/W | |
| Length | 150 mm | |
| Width | 300 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |