10158951 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 75.95 x 16.8 mm, 5.82 to 1.61 K/W, natural aluminum, 10158951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
3.0464 €
50 pcs.
2.8679 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10158951, Fischer Elektronik
Extruded Heatsink SK 686 in 50 mm x 75.95 mm x 16.8 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.61 K/W | |
| Max. heat resistance | 5.82 K/W | |
| Length | 50 mm | |
| Width | 75.95 mm | |
| Height | 16.8 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |