10155816 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 18.9 x 4.8 mm, 24.64 to 6.82 K/W, natural aluminum, 10155816

Order No.: 65B1122
MPN:
10155816
SK 675 25 AL
Series: SK
10155816 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0234 €
50 pcs.
0.9639 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10155816, Fischer Elektronik

Extruded Heatsink SK 675 in 25 mm x 18.9 mm x 4.8 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 6.82 K/W
Max. heat resistance 24.64 K/W
Length 25 mm
Width 18.9 mm
Height 4.8 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes