10154417 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 20 x 58 mm, 4.26 to 1.18 K/W, natural aluminum, 10154417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.8199 €
50 pcs.
3.5938 €
100 pcs.
3.3796 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10154417, Fischer Elektronik
Extruded Heatsink SK 670 in 50 mm x 20 mm x 58 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.18 K/W | |
| Max. heat resistance | 4.26 K/W | |
| Length | 50 mm | |
| Width | 20 mm | |
| Height | 58 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |