10154317 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 65 x 70 mm, 2.2 to 0.68 K/W, black anodized, 10154317
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5795 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
10 pcs.
8.9845 €
50 pcs.
8.4490 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10154317, Fischer Elektronik
Extruded Heatsink SK 668 in 37.5 mm x 65 mm x 70 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.68 K/W | |
| Max. heat resistance | 2.2 K/W | |
| Length | 37.5 mm | |
| Width | 65 mm | |
| Height | 70 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |