10151070 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 26 x 13 x 9 mm, 24.4 K/W, solderable surface, 10151070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
25 pcs.
1.1305 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Attachable heatsink, 10151070, Fischer Elektronik
Attachable heatsink for TO 220 and similar designs. Integrated clamp geometry for secure fixing of the component.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 24.4 K/W | |
| Length | 26 mm | |
| Width | 13 mm | |
| Height | 9 mm | |
| Material | copper | |
| Version | clip-on heatsink | |
| Surface type | solderable surface | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |