10151018 | Fischer Elektronik

Clip-on heatsink, (L x W x H) 30 x 23 x 16 mm, 20.4 K/W, solderable surface, 10151018

Order No.: 59F9515
MPN:
10151018
FK 270 MI 220 V TO 220
Series: FK
10151018 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Attachable heatsink, 10151018, Fischer Elektronik

Attachable heatsink for TO 220 and similar designs. Integrated clamp geometry for secure fixing of the component.

Technical specifications
Filter Property Value
Max. heat resistance 20.4 K/W
Length 30 mm
Width 23 mm
Height 16 mm
Material copper
Version clip-on heatsink
Surface type solderable surface
Suitable for TO220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No