10147466 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 36.8 x 25 mm, 5.04 to 1.4 K/W, natural aluminum, 10147466
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3443 €
50 pcs.
2.2015 €
100 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10147466, Fischer Elektronik
Extruded Heatsink SK 657 in 37.5 mm x 36.8 mm x 25 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.4 K/W | |
| Max. heat resistance | 5.04 K/W | |
| Length | 37.5 mm | |
| Width | 36.8 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |