10146954 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 21 x 14 mm, 14.1 to 4.37 K/W, black anodized, 10146954
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5942 €
50 pcs.
2.4395 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10146954, Fischer Elektronik
Extruded Heatsink SK 653 in 50 mm x 21 mm x 14 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.37 K/W | |
| Max. heat resistance | 14.1 K/W | |
| Length | 50 mm | |
| Width | 21 mm | |
| Height | 14 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |