10146932 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 21 x 10 mm, 17.5 to 5.43 K/W, black anodized, 10146932
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7846 €
50 pcs.
2.6180 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10146932, Fischer Elektronik
Extruded Heatsink SK 652 in 75 mm x 21 mm x 10 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 5.43 K/W | |
| Max. heat resistance | 17.5 K/W | |
| Length | 75 mm | |
| Width | 21 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |