10140848 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 72 x 9 mm, 4.48 to 1.24 K/W, natural aluminum, 10140848

Order No.: 65B2662
MPN:
10140848
SK 648 100 AL
Series: SK
10140848 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.5339 €
50 pcs.
4.2721 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10140848, Fischer Elektronik

Extruded Heatsink SK 648 in 100 mm x 72 mm x 9 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 1.24 K/W
Max. heat resistance 4.48 K/W
Length 100 mm
Width 72 mm
Height 9 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes