10139436 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 98 x 40 mm, 2.09 to 0.59 K/W, anodized, 10139436
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4125 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
10 pcs.
9.7580 €
50 pcs.
9.1868 €
100 pcs.
8.7941 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10139436, Fischer Elektronik
Extruded Heatsink SK 408 in 100 mm x 98 mm x 40 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.59 K/W | |
| Max. heat resistance | 2.09 K/W | |
| Length | 100 mm | |
| Width | 98 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |