10139025 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 88 x 35 mm, 1.98 to 0.56 K/W, anodized, 10139025

Order No.: 65B1369
MPN:
10139025
SK 08 100 ME
Series: SK
10139025 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4605 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
8.8655 €
50 pcs.
8.3419 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10139025, Fischer Elektronik

Extruded Heatsink SK 08 in 100 mm x 88 mm x 35 mm. Surface natural colour anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.56 K/W
Max. heat resistance 1.98 K/W
Length 100 mm
Width 88 mm
Height 35 mm
Material aluminum
Version extruded heatsink
Surface type anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes