10138808 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 426 x 57.5 mm, 0.44 to 0.124 K/W, anodized, 10138808
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.8225 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
56.82 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8225 €
5 pcs.
55.2279 €
10 pcs.
54.4544 €
25 pcs.
52.9907 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10138808, Fischer Elektronik
Extruded Heatsink SK 621 in 75 mm x 426 mm x 57.5 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.124 K/W | |
| Max. heat resistance | 0.44 K/W | |
| Length | 75 mm | |
| Width | 426 mm | |
| Height | 57.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |