10134915 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 59.69 x 15 mm, 5 to 1.55 K/W, black anodized, 10134915

Order No.: 65B0914
MPN:
10134915
SK 630 37,5 SA
Series: SK
10134915 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7604 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.5105 €
50 pcs.
3.2963 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10134915, Fischer Elektronik

Extruded Heatsink SK 630 in 37.5 mm x 59.69 mm x 15 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.55 K/W
Max. heat resistance 5 K/W
Length 37.5 mm
Width 59.69 mm
Height 15 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes