10134236 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 19 x 14 mm, 14.9 to 4.62 K/W, black anodized, 10134236

Order No.: 65B0944
MPN:
10134236
SK 633 37,5 SA
Series: SK
10134236 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2610 €
50 pcs.
2.1301 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10134236, Fischer Elektronik

Extruded Heatsink SK 633 in 37.5 mm x 19 mm x 14 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 4.62 K/W
Max. heat resistance 14.9 K/W
Length 37.5 mm
Width 19 mm
Height 14 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes