10134223 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 19 x 10 mm, 19.6 to 6.08 K/W, black anodized, 10134223

Order No.: 65B0936
MPN:
10134223
SK 632 50 SA
Series: SK
10134223 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2491 €
50 pcs.
2.1063 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10134223, Fischer Elektronik

Extruded Heatsink SK 632 in 50 mm x 19 mm x 10 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 6.08 K/W
Max. heat resistance 19.6 K/W
Length 50 mm
Width 19 mm
Height 10 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes