10133583 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 174 x 75.5 mm, 0.84 to 0.23 K/W, natural aluminum, 10133583
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3561 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.36 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3561 €
10 pcs.
30.8805 €
25 pcs.
29.5477 €
50 pcs.
27.9293 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10133583, Fischer Elektronik
Extruded Heatsink SK 623 in 75 mm x 174 mm x 75.5 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.23 K/W | |
| Max. heat resistance | 0.84 K/W | |
| Length | 75 mm | |
| Width | 174 mm | |
| Height | 75.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |