10131012 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 169 x 10 mm, 2.86 to 0.81 K/W, anodized, 10131012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.6870 €
50 pcs.
8.1753 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10131012, Fischer Elektronik
Extruded Heatsink SK 405 in 100 mm x 169 mm x 10 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.81 K/W | |
| Max. heat resistance | 2.86 K/W | |
| Length | 100 mm | |
| Width | 169 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |