10130953 | Fischer Elektronik

Extruded heatsink, (L x W x H) 150 x 200 x 15 mm, 1.38 to 0.39 K/W, anodized, 10130953

Order No.: 65B1523
MPN:
10130953
SK 136 150 ME
Series: SK
10130953 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5045 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.50 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5045 €
10 pcs.
17.3502 €
25 pcs.
16.3268 €
50 pcs.
15.6366 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10130953, Fischer Elektronik

Extruded Heatsink SK 136 in 150 mm x 200 mm x 15 mm. Surface natural colour anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.39 K/W
Max. heat resistance 1.38 K/W
Length 150 mm
Width 200 mm
Height 15 mm
Material aluminum
Version extruded heatsink
Surface type anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes