10129059 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 150 x 39.5 mm, 0.99 to 0.28 K/W, anodized, 10129059
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4597 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.7457 €
50 pcs.
10.1150 €
100 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10129059, Fischer Elektronik
Extruded Heatsink SK 588 in 50 mm x 150 mm x 39.5 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.28 K/W | |
| Max. heat resistance | 0.99 K/W | |
| Length | 50 mm | |
| Width | 150 mm | |
| Height | 39.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |