10106088 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 150 x 40 mm, 1.21 to 0.34 K/W, anodized, 10106088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6231 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
10 pcs.
18.7306 €
25 pcs.
17.9214 €
50 pcs.
16.9337 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10106088, Fischer Elektronik
Extruded Heatsink SK 98 in 100 mm x 150 mm x 40 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.34 K/W | |
| Max. heat resistance | 1.21 K/W | |
| Length | 100 mm | |
| Width | 150 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |