10104492 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 143 x 80 mm, 1.1 to 0.31 K/W, anodized, 10104492
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3577 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.36 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3577 €
10 pcs.
27.0606 €
25 pcs.
25.8825 €
50 pcs.
24.4664 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10104492, Fischer Elektronik
Extruded Heatsink SK 61 in 150 mm x 143 mm x 80 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.31 K/W | |
| Max. heat resistance | 1.1 K/W | |
| Length | 150 mm | |
| Width | 143 mm | |
| Height | 80 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |