10103712 | Fischer Elektronik

Extruded heatsink, (L x W x H) 100 x 27 x 22 mm, 5.28 to 1.49 K/W, anodized, 10103712

Order No.: 65B0740
MPN:
10103712
SK 566 100 ME
Series: SK
10103712 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.8314 €
50 pcs.
4.5458 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10103712, Fischer Elektronik

Extruded Heatsink SK 566 in 100 mm x 27 mm x 22 mm. Surface natural colour anodised.

Technical specifications
Filter Property Value
Min. heat resistance 1.49 K/W
Max. heat resistance 5.28 K/W
Length 100 mm
Width 27 mm
Height 22 mm
Material aluminum
Version extruded heatsink
Surface type anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes