10103459 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 250 x 40 mm, 0.66 to 0.19 K/W, anodized, 10103459
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1201 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.12 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1201 €
10 pcs.
25.8944 €
25 pcs.
24.7639 €
50 pcs.
23.4073 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10103459, Fischer Elektronik
Extruded Heatsink SK 555 in 75 mm x 250 mm x 40 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.19 K/W | |
| Max. heat resistance | 0.66 K/W | |
| Length | 75 mm | |
| Width | 250 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |