10103231 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 80 x 10 mm, 7.15 to 2.217 K/W, anodized, 10103231
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9614 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.96 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9614 €
5 pcs.
35.2835 €
10 pcs.
33.7484 €
25 pcs.
31.9039 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10103231, Fischer Elektronik
Extruded Heatsink SK 545 in 1000 mm x 80 mm x 10 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.217 K/W | |
| Max. heat resistance | 7.15 K/W | |
| Length | 1000 mm | |
| Width | 80 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |