10102518 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 36 x 12.3 mm, 6.05 to 1.7 K/W, anodized, 10102518
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.20 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1998 €
5 pcs.
34.6290 €
10 pcs.
33.1891 €
25 pcs.
31.8563 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10102518, Fischer Elektronik
Extruded Heatsink SK 509 in 1000 mm x 36 mm x 12.3 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.7 K/W | |
| Max. heat resistance | 6.05 K/W | |
| Length | 1000 mm | |
| Width | 36 mm | |
| Height | 12.3 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |