10101181 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 27 x 6 mm, 18.7 to 5.27 K/W, anodized, 10101181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.79 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7925 €
10 pcs.
11.9952 €
50 pcs.
11.2931 €
100 pcs.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10101181, Fischer Elektronik
Extruded Heatsink SK 473 in 1000 mm x 27 mm x 6 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 5.27 K/W | |
| Max. heat resistance | 18.7 K/W | |
| Length | 1000 mm | |
| Width | 27 mm | |
| Height | 6 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |