10098578 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 77 x 26.5 mm, 2.31 to 0.65 K/W, anodized, 10098578
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.2743 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.27 € *
Price list
Quantity
Price per unit*
1 pcs.
58.2743 €
5 pcs.
56.6321 €
10 pcs.
55.8467 €
25 pcs.
54.3354 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10098578, Fischer Elektronik
Extruded Heatsink SK 419 in 1000 mm x 77 mm x 26.5 mm. Surface natural colour anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.65 K/W | |
| Max. heat resistance | 2.31 K/W | |
| Length | 1000 mm | |
| Width | 77 mm | |
| Height | 26.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |