10079004 | Fischer Elektronik
Extruded heatsink, (L x W x H) 37.5 x 130 x 84 mm, 0.9 to 0.25 K/W, natural aluminum, 10079004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4232 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
10 pcs.
12.5902 €
50 pcs.
11.8524 €
100 pcs.
11.3526 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10079004, Fischer Elektronik
Extruded Heatsink SK 613 in 37.5 mm x 130 mm x 84 mm. Surface aluminium blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.25 K/W | |
| Max. heat resistance | 0.9 K/W | |
| Length | 37.5 mm | |
| Width | 130 mm | |
| Height | 84 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | natural aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |