10067731 | Fischer Elektronik

Extruded heatsink, (L x W x H) 1000 x 63 x 25 mm, 3.03 to 0.85 K/W, anodized, 10067731

Order No.: 65B1728
MPN:
10067731
SK 406 1000 ME
Series: SK
10067731 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.5492 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.55 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5492 €
5 pcs.
53.9903 €
10 pcs.
53.2406 €
25 pcs.
51.8007 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10067731, Fischer Elektronik

Extruded Heatsink SK 406 in 1000 mm x 63 mm x 25 mm. Surface natural colour anodised.

Technical specifications
Filter Property Value
Min. heat resistance 0.85 K/W
Max. heat resistance 3.03 K/W
Length 1000 mm
Width 63 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type anodized
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes