10066618 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 14 x 15 mm, 20 to 6.2 K/W, black anodized, 10066618

Order No.: 65B3180
MPN:
10066618
UK 14 SA 220 TO 220
Series: UK
10066618 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

U-Extruded heatsink, 10066618, Fischer Elektronik

Extruded Heatsink (U-shape) UK 14 for TO-220 in 25 mm x 14 mm x 15 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 6.2 K/W
Max. heat resistance 20 K/W
Length 25 mm
Width 14 mm
Height 15 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes