10035050 | Fischer Elektronik
Heatsink, (L x W x H) 8 x 15 x 10 mm, 28.8 K/W, solderable surface, 10035050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
350.0385 € *
Standard delivery time from the manufacturer is: 6 Weeks
Copper heatsink, 10035050, Fischer Elektronik
Copper heatsinks for D PAK with direct PCB mounting thru solderable surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 28.8 K/W | |
| Length | 8 mm | |
| Width | 15 mm | |
| Height | 10 mm | |
| Material | copper | |
| Version | heatsink | |
| Surface type | solderable surface | |
| Suitable for | LFPAK, SOT669 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85429000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |