10035048 | Fischer Elektronik
Heatsink, (L x W x H) 8 x 15 x 8 mm, 34.8 K/W, solderable surface, 10035048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
377.7655 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
169,994.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
377.7655 €
Copper heatsink, 10035048, Fischer Elektronik
Copper heatsink for D PAK, Direct PCB mounting thru solderable surface, Surface: solderable surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 34.8 K/W | |
| Length | 8 mm | |
| Width | 15 mm | |
| Height | 8 mm | |
| Material | copper | |
| Version | heatsink | |
| Surface type | solderable surface | |
| Suitable for | SOT223, TO268, SO14, TO263, Power SO10, TO252, SO16, SO8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |